
22NCC0400R | |
|---|---|
DigiKey Part Number | 145-22NCC0400R-ND |
Manufacturer | |
Manufacturer Product Number | 22NCC0400R |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener |
Datasheet | Datasheet |
Category | Type Attributes Half |
Manufacturer Essentra Components | Mounting Type Fastener |
Series | Material High Density Polyethylene (HDPE) |
Packaging Bulk | Color Black |
Part Status Active | Width 0.145" (3.68mm) |
Type Clip, U-Type | Height 0.257" (6.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,22020 € | 22,02 € |
| 300 | 0,20377 € | 61,13 € |
| 500 | 0,19650 € | 98,25 € |
| 1.000 | 0,18712 € | 187,12 € |
| 2.500 | 0,17540 € | 438,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

