MBT33S-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 200
Unit Price: 3,10240 €
Datasheet
Standard, Locking Silver 10.00" (254.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBT33S-S

DigiKey Part Number
MBT33S-S-ND
Manufacturer
Manufacturer Product Number
MBT33S-S
Description
CBL TIE LOCKING SIL 200LB 2.750'
Customer Reference
Detailed Description
Standard, Locking Silver 10.00" (254.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
33"
Bundle Diameter
10.00" (254.00mm)
Width
0.181" (4.60mm)
Length - Actual
2.750' (838.20mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
200 lbs (90.72 kg)
Features
-
Material
Stainless Steel 304
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes