
MLT10S-CP | |
|---|---|
DigiKey Part Number | 298-14940-ND |
Manufacturer | |
Manufacturer Product Number | MLT10S-CP |
Description | CBL TIE LOCKING SIL 200LB 2.750' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 10.00" (254.00mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 33" | |
Bundle Diameter | 10.00" (254.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 2.750' (838.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,10240 € | 310,24 € |
| 200 | 3,03005 € | 606,01 € |
| 300 | 2,98830 € | 896,49 € |
| 500 | 2,93632 € | 1.468,16 € |
| 700 | 2,90243 € | 2.031,70 € |
| 1.000 | 2,86684 € | 2.866,84 € |
| Unit Price without VAT: | 3,10240 € |
|---|---|
| Unit Price with VAT: | 3,69186 € |

