Direct

MB4SHA0C2 | |
|---|---|
DigiKey Part Number | 1436-1379-ND |
Manufacturer | |
Manufacturer Product Number | MB4SHA0C2 |
Description | CABLE TIE HOLDER DUAL ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T50 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bag | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Dual Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #6, Adhesive | Base Product Number |
Size / Dimension 1.11" L x 1.11" W x 0.23" H (28.3mm x 28.3mm x 5.9mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB4SHA0H4 | HellermannTyton | 500 | 1436-1065-ND | 0,79678 € | Direct |
| ABMT-A-C20 | Panduit Corp | 167 | 298-12191-ND | 3,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,20890 € | 120,89 € |
| 200 | 1,15115 € | 230,23 € |
| 300 | 1,11867 € | 335,60 € |
| 500 | 1,07904 € | 539,52 € |
| 700 | 1,05374 € | 737,62 € |
| 1.000 | 1,02756 € | 1.027,56 € |
| Unit Price without VAT: | 1,20890 € |
|---|---|
| Unit Price with VAT: | 1,43859 € |






