
MB2.5A10M4 | |
|---|---|
DigiKey Part Number | 1436-1159-ND |
Manufacturer | |
Manufacturer Product Number | MB2.5A10M4 |
Description | CABLE TIE HOLDER QUAD ADH WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #3, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #3, Adhesive | |
Size / Dimension | 0.62" L x 0.62" W x 0.16" H (15.9mm x 15.9mm x 4.1mm) | |
For Use With/Related Products | T18 Cable Ties | |
Material | Nylon | |
Color | White | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43219 € | 432,19 € |
| 2.000 | 0,41157 € | 823,14 € |
| 3.000 | 0,39996 € | 1.199,88 € |
| 5.000 | 0,38580 € | 1.929,00 € |
| 7.000 | 0,37676 € | 2.637,32 € |
| 10.000 | 0,36740 € | 3.674,00 € |
| Unit Price without VAT: | 0,43219 € |
|---|---|
| Unit Price with VAT: | 0,51431 € |






