
MB2.510M4 | |
|---|---|
DigiKey Part Number | MB2.510M4-ND |
Manufacturer | |
Manufacturer Product Number | MB2.510M4 |
Description | CABLE TIE HLDR QUAD SCREW #3 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #3 |
Datasheet | Datasheet |
Category | Size / Dimension 0.62" L x 0.62" W x 0.13" H (15.9mm x 15.9mm x 3.3mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color White |
Type Quad Opening | Base Product Number |
Mounting Type Screw, #3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,33944 € | 5.091,60 € |
| Unit Price without VAT: | 0,33944 € |
|---|---|
| Unit Price with VAT: | 0,40393 € |




