Similar

IT50RT4K2 | |
|---|---|
DigiKey Part Number | IT50RT4K2-ND |
Manufacturer | |
Manufacturer Product Number | IT50RT4K2 |
Description | MARKER TIE YELLOW 50LBS 8.07" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.673' (205.00mm, 8.07") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Halogen Free, Labeling Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Yellow |
Bundle Diameter 1.73" (44.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IT50RD4K2 | HellermannTyton | 0 | IT50RD4K2-ND | 1,13137 € | Parametric Equivalent |
| PL3M2S-D4Y | Panduit Corp | 92 | 298-20083-ND | 3,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,55500 € | 12.440,00 € |
| Unit Price without VAT: | 1,55500 € |
|---|---|
| Unit Price with VAT: | 1,85045 € |



