
IT50R2C2 | |
|---|---|
DigiKey Part Number | IT50R2C2-ND |
Manufacturer | |
Manufacturer Product Number | IT50R2C2 |
Description | MARKER TIE RED 50LB 7.99" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Red 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.666' (203.00mm, 7.99") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Halogen Free, Labeling Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Red |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLM2S-D2 | Panduit Corp | 1.450 | 298-20106-ND | 0,59000 € | Similar |


