Marker Strap/Flag Tie Red 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Red 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLM2S-D2

DigiKey Part Number
298-20106-ND
Manufacturer
Manufacturer Product Number
PLM2S-D2
Description
MARKER TIE RED 50LB 7.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Red 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLM2S-D2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.617' (187.96mm, 7.40")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Write-On Area
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Marker Strap/Flag Tie
Color
Red
Length - Approximate
7.5"
Shelf Life
48 Months
Bundle Diameter
1.75" (44.45mm)
Shelf Life Start
Date of Manufacture
Width
0.185" (4.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,54900 €5,49 €
250,53280 €13,32 €
500,52080 €26,04 €
1000,50900 €50,90 €
2500,49368 €123,42 €
5000,48228 €241,14 €
1.0000,47111 €471,11 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €