
IT50L6M4 | |
|---|---|
DigiKey Part Number | 1436-2332-ND |
Manufacturer | |
Manufacturer Product Number | IT50L6M4 |
Description | MARKER TIE BLUE 50LB 1.280' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Blue 3.94" (100.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 15.25" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,14933 € | 5.746,65 € |
| Unit Price without VAT: | 1,14933 € |
|---|---|
| Unit Price with VAT: | 1,36770 € |


