


PLM4S-D6 | |
|---|---|
DigiKey Part Number | 298-22932-ND |
Manufacturer | |
Manufacturer Product Number | PLM4S-D6 |
Description | MARKER TIE BLUE 50LB 1.217' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Blue 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.217' (370.84mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Blue |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,99240 € | 24,81 € |
| 50 | 0,97000 € | 48,50 € |
| 100 | 0,94770 € | 94,77 € |
| 250 | 0,91892 € | 229,73 € |
| 500 | 0,89762 € | 448,81 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



