IT18R3L4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 0,57640 €
Datasheet

Similar


Panduit Corp
In Stock: 3.102
Unit Price: 0,35000 €
Datasheet
Image for IT18R3L4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT18R3L4

DigiKey Part Number
IT18R3L4-ND
Manufacturer
Manufacturer Product Number
IT18R3L4
Description
MARKER TIE ORANGE 18LB 3.94"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Orange 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.328' (100.00mm, 3.94")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Features
Halogen Free, Labeling Area
Wire/Cable Tie Type
Marker Strap/Flag Tie
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Orange
Bundle Diameter
0.75" (19.05mm)
Base Product Number
Width
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IT18R3C2HellermannTyton0IT18R3C2-ND0,57640 €Parametric Equivalent
PLM1M-M3Panduit Corp3.102298-20100-ND0,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes