IT18R3C2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3.177
Unit Price: 0,35000 €
Datasheet
Marker Strap/Flag Tie Orange 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT18R3C2

DigiKey Part Number
IT18R3C2-ND
Manufacturer
Manufacturer Product Number
IT18R3C2
Description
MARKER TIE ORANGE 18LB 3.94"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Orange 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.328' (100.00mm, 3.94")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Features
Halogen Free, Labeling Area
Wire/Cable Tie Type
Marker Strap/Flag Tie
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Orange
Bundle Diameter
0.75" (19.05mm)
Base Product Number
Width
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLM1M-M3Panduit Corp3.177298-20100-ND0,35000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30.0000,57640 €17.292,00 €
Unit Price without VAT:0,57640 €
Unit Price with VAT:0,68592 €