Direct

IMP3.510M4 | |
|---|---|
DigiKey Part Number | IMP3.510M4-ND |
Manufacturer | |
Manufacturer Product Number | IMP3.510M4 |
Description | WIRE MARKER CBL TIE 19.1X88.9MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) White Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Nylon | |
Operating Temperature | - | |
Base Product Number |


