
IMP3.510C2 | |
|---|---|
DigiKey Part Number | IMP3.510C2-ND |
Manufacturer | |
Manufacturer Product Number | IMP3.510C2 |
Description | WIRE MARKR CBL TIE 88.9MMX19.1MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 3.50" W x 0.75" L (88.9mm x 19.1mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 3.50" W x 0.75" L (88.9mm x 19.1mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,37510 € | 137,51 € |
| Unit Price without VAT: | 1,37510 € |
|---|---|
| Unit Price with VAT: | 1,63637 € |

