
FPTRIPLE-SS | |
|---|---|
DigiKey Part Number | FPTRIPLE-SS-ND |
Manufacturer | |
Manufacturer Product Number | FPTRIPLE-SS |
Description | FACEPLATE SNGL GANG 3PORT SILVER |
Customer Reference | |
Detailed Description | 3 Port Faceplate Silver Single Gang |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Width 2.748" (69.80mm) |
Style Single Gang | Depth 0.217" (5.50mm) |
Type Faceplate | Material Stainless Steel |
Number of Ports 3 | Base Product Number |
Port Direction Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP6SY | Panduit Corp | 8 | 298-15995-ND | 17,09000 € | Similar |


