
CFP6SY | |
|---|---|
DigiKey Part Number | 298-15995-ND |
Manufacturer | |
Manufacturer Product Number | CFP6SY |
Description | FACEPLATE, 6 PORT, SINGLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Port Faceplate Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Features Mounting Hardware |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.750" (69.85mm) |
Style Single Gang | Depth 0.750" (19.05mm) |
Type Faceplate | Material Stainless Steel |
Number of Ports 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,09000 € | 17,09 € |
| 10 | 15,89800 € | 158,98 € |
| 25 | 15,44480 € | 386,12 € |
| 50 | 15,10960 € | 755,48 € |
| 100 | 14,78180 € | 1.478,18 € |
| 250 | 14,35840 € | 3.589,60 € |
| 500 | 14,04582 € | 7.022,91 € |
| 1.000 | 13,73948 € | 13.739,48 € |
| 2.500 | 13,34407 € | 33.360,18 € |
| Unit Price without VAT: | 17,09000 € |
|---|---|
| Unit Price with VAT: | 20,33710 € |

