
FPMIFS-W | |
|---|---|
DigiKey Part Number | FPMIFS-W-ND |
Manufacturer | |
Manufacturer Product Number | FPMIFS-W |
Description | MOD INSERT 1PORT WHITE |
Customer Reference | |
Detailed Description | 1 Port Modular Insert White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 1.969" (50.00mm) |
Part Status Obsolete | Width 0.925" (23.50mm) |
Type Modular Insert | Depth 0.409" (10.40mm) |
Number of Ports 1 | Material Acrylonitrile Butadiene Styrene (ABS) |
Port Direction Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHF2WH-X | Panduit Corp | 18 | CHF2WH-X-ND | 2,60000 € | Similar |


