
CHF2WH-X | |
|---|---|
DigiKey Part Number | CHF2WH-X-ND |
Manufacturer | |
Manufacturer Product Number | CHF2WH-X |
Description | INSERT, 2 PORT, 1/2 SIZE, FLAT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Modular Insert White 1/2 Size |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color White |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 1.340" (34.04mm) |
Part Status Active | Width 1.640" (41.66mm) |
Style 1/2 Size | Depth 0.093" (2.36mm) |
Type Modular Insert | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,45200 € | 12,26 € |
| 10 | 2,40000 € | 24,00 € |
| 30 | 2,31867 € | 69,56 € |
| 50 | 2,28180 € | 114,09 € |
| 100 | 2,23250 € | 223,25 € |
| 250 | 2,16896 € | 542,24 € |
| 500 | 2,12206 € | 1.061,03 € |
| 1.000 | 2,07609 € | 2.076,09 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

