
FPMIFD-W | |
|---|---|
DigiKey Part Number | FPMIFD-W-ND |
Manufacturer | |
Manufacturer Product Number | FPMIFD-W |
Description | MOD INSERT 2PORT WHITE |
Customer Reference | |
Detailed Description | 2 Port Modular Insert White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Type | Modular Insert | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Modular Jacks | |
Length | 1.969" (50.00mm) | |
Width | 0.925" (23.50mm) | |
Depth | 0.413" (10.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |


