Similar

FC1410 | |
|---|---|
DigiKey Part Number | FC1410-ND |
Manufacturer | |
Manufacturer Product Number | FC1410 |
Description | CBL CLIP U-TYPE WHITE FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, U-Type White Fastener 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.551" (14.00mm) | |
Mounting Type | Fastener | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 0.925" (23.50mm) | |
Width | 0.374" (9.50mm) | |
Height | 0.386" (9.80mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |


