Cable Clip, U-Type White Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22NCC1250FW

DigiKey Part Number
145-22NCC1250FW-ND
Manufacturer
Manufacturer Product Number
22NCC1250FW
Description
CBL CLIP U-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type White Fastener
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
Essentra Components
Material
High Density Polyethylene (HDPE)
Series
Color
White
Packaging
Bulk
Width
0.492" (12.50mm)
Part Status
Active
Height
0.315" (8.00mm)
Type
Clip, U-Type
Base Product Number
Type Attributes
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26800 €2,68 €
250,25120 €6,28 €
500,23920 €11,96 €
1000,22770 €22,77 €
3000,21067 €63,20 €
5000,20322 €101,61 €
1.0000,19349 €193,49 €
2.5000,18137 €453,43 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €