
DCT90HIRK2 | |
|---|---|
DigiKey Part Number | 1436-1305-ND |
Manufacturer | |
Manufacturer Product Number | DCT90HIRK2 |
Description | DB HEAD RELEAS BLK 150LB 1.086' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Head Releasable Black 1.30" (33.02mm) per Tie 0.500" (12.70mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head Releasable | |
Length - Approximate | 13" | |
Bundle Diameter | 1.30" (33.02mm) per Tie | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.086' (331.00mm) | |
Mounting Type | Stud Mount | |
Tensile Strength | 150 lbs (68.04 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,41080 € | 120,54 € |
| 100 | 2,29560 € | 229,56 € |
| 150 | 2,23080 € | 334,62 € |
| 250 | 2,15180 € | 537,95 € |
| 350 | 2,10131 € | 735,46 € |
| 500 | 2,04912 € | 1.024,56 € |
| Unit Price without VAT: | 2,41080 € |
|---|---|
| Unit Price with VAT: | 2,86885 € |


