
111-12300 | |
|---|---|
DigiKey Part Number | 1436-1417-ND |
Manufacturer | |
Manufacturer Product Number | 111-12300 |
Description | CBL TIE LOCKING BLK 120LB 9.10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.25" (57.15mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.25" (57.15mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.758' (231.14mm, 9.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,67033 € | 201,10 € |
| 600 | 0,63830 € | 382,98 € |
| 900 | 0,62029 € | 558,26 € |
| 1.500 | 0,59833 € | 897,50 € |
| 2.100 | 0,58430 € | 1.227,03 € |
| 3.000 | 0,56978 € | 1.709,34 € |
| 7.500 | 0,53413 € | 4.005,97 € |
| 15.000 | 0,50867 € | 7.630,05 € |
| Unit Price without VAT: | 0,67033 € |
|---|---|
| Unit Price with VAT: | 0,79769 € |

