
ATS10266210 | |
|---|---|
DigiKey Part Number | 1436-ATS10266210-ND |
Manufacturer | |
Manufacturer Product Number | ATS10266210 |
Description | CABLE TIE HEAD BLACK 5000/REEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Tie Heads For ATS10266110 Cable Tie |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Accessory Type | Cable Tie Heads | |
For Use With/Related Products | ATS10266110 Cable Tie | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,52000 € | 577,52 € |
| Unit Price without VAT: | 577,52000 € |
|---|---|
| Unit Price with VAT: | 687,24880 € |


