
ATS10266110 | |
|---|---|
DigiKey Part Number | 1436-ATS10266110-ND |
Manufacturer | |
Manufacturer Product Number | ATS10266110 |
Description | CABLE STRAP BLACK 50LB 1640' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Strap Black 3.14" (79.76mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer HellermannTyton | Length - Actual 1640.00' (499.87m) |
Packaging Spool | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Cable Strap | Features 2-Piece Design, Heat Stabilized |
Length - Approximate 1640' | Material Polyamide (PA66), Nylon 6/6 |
Bundle Diameter 3.14" (79.76mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,86000 € | 410,86 € |
| Unit Price without VAT: | 410,86000 € |
|---|---|
| Unit Price with VAT: | 488,92340 € |


