
596-00936 | |
|---|---|
DigiKey Part Number | 1436-2171-ND |
Manufacturer | |
Manufacturer Product Number | 596-00936 |
Description | WIRE MARKER ADH 57.1X12.7MM |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 2.25" W x 0.50" L (57.1mm x 12.7mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Category | Legend 240 Volts |
Manufacturer HellermannTyton | Color Orange, Black |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Type Wire Marker, Adhesive | Base Product Number |
Size 2.25" W x 0.50" L (57.1mm x 12.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCV-240CY | Panduit Corp | 0 | 298-18551-ND | 3,98000 € | Similar |


