
PCV-240CY | |
|---|---|
DigiKey Part Number | 298-18551-ND |
Manufacturer | |
Manufacturer Product Number | PCV-240CY |
Description | WIRE MARKER ADH 57.1X12.7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 2.25" W x 0.50" L (57.1mm x 12.7mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Adhesive | |
Size | 2.25" W x 0.50" L (57.1mm x 12.7mm) | |
Cable Diameter | 1.248" (31.70mm) | |
Legend | 240 Volts | |
Color | Orange, Black | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,67800 € | 36,78 € |
| 25 | 3,57280 € | 89,32 € |
| 50 | 3,49600 € | 174,80 € |
| 100 | 3,42040 € | 342,04 € |
| 250 | 3,32292 € | 830,73 € |
| 500 | 3,25096 € | 1.625,48 € |
| 1.000 | 3,18044 € | 3.180,44 € |
| 2.500 | 3,08942 € | 7.723,55 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

