
553-51015 | |
|---|---|
DigiKey Part Number | 553-51015-ND |
Manufacturer | |
Manufacturer Product Number | 553-51015 |
Description | LABEL HEAT SHRINKABLE YLW 250/BX |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.90" x 1.20" (48.3mm x 30.5mm); Cable O.D. 0.75" (19.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.90" x 1.20" (48.3mm x 30.5mm); Cable O.D. 0.75" (19.1mm) |
Manufacturer HellermannTyton | Color Yellow |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 553-50036 | HellermannTyton | 0 | 553-50036-ND | 422,61083 € | Similar |

