
553-50036 | |
|---|---|
DigiKey Part Number | 553-50036-ND |
Manufacturer | |
Manufacturer Product Number | 553-50036 |
Description | LABEL HEAT SHRINKABLE YLW 250/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.90" x 1.20" (48.3mm x 30.5mm); Cable O.D. 0.75" (19.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.90" x 1.20" (48.3mm x 30.5mm); Cable O.D. 0.75" (19.1mm) |
Manufacturer HellermannTyton | Color Yellow |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 422,61083 € | 5.071,33 € |
| Unit Price without VAT: | 422,61083 € |
|---|---|
| Unit Price with VAT: | 502,90689 € |

