
4N9C | |
|---|---|
DigiKey Part Number | 4N9C-ND |
Manufacturer | |
Manufacturer Product Number | 4N9C |
Description | SPIRAL WRAP 3/4" X 100' NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -40°C ~ 121°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Acid Resistant, Chemical Resistant, Self Extinguishing |
Diameter - Inside, Expanded 5.000" (127.00mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T75N-C | Panduit Corp | 1 | 298-23644-ND | 816,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,18000 € | 423,18 € |
| Unit Price without VAT: | 423,18000 € |
|---|---|
| Unit Price with VAT: | 503,58420 € |


