Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T75N-C

DigiKey Part Number
298-23644-ND
Manufacturer
Manufacturer Product Number
T75N-C
Description
SPIRAL WRAP 3/4" X 100' NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA6), Nylon 6
Manufacturer
Panduit Corp
Color
Natural
Series
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.040" (1.02mm)
Part Status
Active
Operating Temperature
-40°C ~ 65°C
Type
Spiral Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Harness
Material Flammability Rating
UL94 HB
Diameter - Inside, Expanded
5.000" (127.00mm)
Base Product Number
Diameter - Outside, Non-Expanded
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1810,06000 €810,06 €
2796,29000 €1.592,58 €
Manufacturers Standard Package
Unit Price without VAT:810,06000 €
Unit Price with VAT:963,97140 €