
3FRP9C | |
|---|---|
DigiKey Part Number | 1436-1392-ND |
Manufacturer | |
Manufacturer Product Number | 3FRP9C |
Description | SPIRAL WRAP 1/2" X 100' NATURAL |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.062" (1.57mm) |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Heat Protection Flame Retardant |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 4.000" (101.60mm) | Features Chemical Resistant, Self Extinguishing |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating UL94 V-1 |
Material Polyethylene (PE) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3NFP9C | HellermannTyton | 200 | 1436-1372-ND | 0,85650 € | Direct |
| SW23 NA005 | Alpha Wire | 2 | ASW23-100-ND | 283,72000 € | Direct |
| T50F-C | Panduit Corp | 46 | 298-1139-ND | 111,37000 € | Direct |




