
3NFP9C | |
|---|---|
DigiKey Part Number | 1436-1372-ND |
Manufacturer | |
Manufacturer Product Number | 3NFP9C |
Description | SPIRAL WRAP 100' NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Natural |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.062" (1.57mm) |
Type Spiral Wrap | Operating Temperature -60°C ~ 88°C |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 4.000" (101.60mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,85650 € | 85,65 € |
| 200 | 0,80260 € | 160,52 € |
| Unit Price without VAT: | 0,85650 € |
|---|---|
| Unit Price with VAT: | 1,01924 € |

