
333-41511 | |
|---|---|
DigiKey Part Number | 333-41511-ND |
Manufacturer | |
Manufacturer Product Number | 333-41511 |
Description | HEATSHRINK 3:1 9.5MMX4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (2.99mm) |
Mfr | Recovered Wall Thickness 0.029" (0.74mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,00794 € | 4.819,06 € |
| Unit Price without VAT: | 2,00794 € |
|---|---|
| Unit Price with VAT: | 2,38945 € |

