
333-41510 | |
|---|---|
DigiKey Part Number | 333-41510-ND |
Manufacturer | |
Manufacturer Product Number | 333-41510 |
Description | HEATSHRINK 3:1 6.4MMX4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,47686 € | 3.544,46 € |
| Unit Price without VAT: | 1,47686 € |
|---|---|
| Unit Price with VAT: | 1,75746 € |

