
333-41509 | |
|---|---|
DigiKey Part Number | 333-41509-ND |
Manufacturer | |
Manufacturer Product Number | 333-41509 |
Description | HEATSHRINK 3:1 4.8MMX4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.060" (1.52mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,19484 € | 3.823,49 € |
| Unit Price without VAT: | 1,19484 € |
|---|---|
| Unit Price with VAT: | 1,42186 € |

