Parametric Equivalent
Parametric Equivalent

333-41508 | |
|---|---|
DigiKey Part Number | 333-41508-ND |
Manufacturer | |
Manufacturer Product Number | 333-41508 |
Description | HEATSHRINK 3:1 3.2MMX4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.039" (0.99mm) |
Mfr | Recovered Wall Thickness 0.022" (0.56mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-3X-1/8-01-QB48IN-25 | Qualtek | 73 | Q2-3X-1/8-01-QB48IN-25-ND | 7,66000 € | Parametric Equivalent |
| Q2-F3X-1/8-01-QB48IN-25 | Qualtek | 6.193 | Q2F3X018B-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,07051 € | 3.425,63 € |
| Unit Price without VAT: | 1,07051 € |
|---|---|
| Unit Price with VAT: | 1,27391 € |



