Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333-41507

DigiKey Part Number
333-41507-ND
Manufacturer
Manufacturer Product Number
333-41507
Description
HEATSHRINK 3:1 1.6MMX4' 1=20/PKG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.020" (0.51mm)
Mfr
Recovered Wall Thickness
0.018" (0.46mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
100°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
21,48500 €2,97 €
31,41333 €4,24 €
51,33000 €6,65 €
71,27571 €8,93 €
101,22300 €12,23 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €