
333-41506 | |
|---|---|
DigiKey Part Number | 333-41506-ND |
Manufacturer | |
Manufacturer Product Number | 333-41506 |
Description | HEATSHRINK 3:1 BK 39.0MMX100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.535" (38.99mm) 3 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 1.535" (38.99mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.049" (1.24mm) | |
Material | ||
Features | Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 € | 172,47 € |
| 2 | 158,62000 € | 317,24 € |
| 3 | 151,04333 € | 453,13 € |
| 5 | 142,01200 € | 710,06 € |
| 7 | 136,36143 € | 954,53 € |
| 10 | 130,93800 € | 1.309,38 € |
| Unit Price without VAT: | 172,47000 € |
|---|---|
| Unit Price with VAT: | 205,23930 € |

