
333-41505 | |
|---|---|
DigiKey Part Number | 333-41505-ND |
Manufacturer | |
Manufacturer Product Number | 333-41505 |
Description | HEATSHRINK 3:1 BK 25.4MMX200' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.047" (1.19mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 200.0' (61.0m) | Base Product Number |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,43000 € | 205,43 € |
| Unit Price without VAT: | 205,43000 € |
|---|---|
| Unit Price with VAT: | 244,46170 € |

