
333-41504 | |
|---|---|
DigiKey Part Number | 333-41504-ND |
Manufacturer | |
Manufacturer Product Number | 333-41504 |
Description | HEATSHRINK 3:1 BK 19.1MMX200' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.036" (0.90mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 200.0' (61.0m) | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 135,55900 € | 1.355,59 € |
| Unit Price without VAT: | 135,55900 € |
|---|---|
| Unit Price with VAT: | 161,31521 € |

