
333-41502 | |
|---|---|
DigiKey Part Number | 333-41502-ND |
Manufacturer | |
Manufacturer Product Number | 333-41502 |
Description | HEATSHRINK 3:1 BK 9.5MMX500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 3 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.374" (9.50mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.029" (0.74mm) | |
Material | ||
Features | Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,17000 € | 177,17 € |
| Unit Price without VAT: | 177,17000 € |
|---|---|
| Unit Price with VAT: | 210,83230 € |

