
333-41501 | |
|---|---|
DigiKey Part Number | 333-41501-ND |
Manufacturer | |
Manufacturer Product Number | 333-41501 |
Description | HEATSHRINK 3:1 BK 6.4MMX1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 1000.0' (304.8m) | Base Product Number |
Inner Diameter - Supplied 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,41000 € | 225,41 € |
| Unit Price without VAT: | 225,41000 € |
|---|---|
| Unit Price with VAT: | 268,23790 € |

