
323-50630 | |
|---|---|
DigiKey Part Number | 323-50630-ND |
Manufacturer | |
Manufacturer Product Number | 323-50630 |
Description | HEATSHRINK 4:1 63MMX1M 1=2/PKG |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 2.480" (62.99mm) 4 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.111" (2.80mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Acid Resistant, Corrosion Resistant, Moisture Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 3.28' (1.00m) | Base Product Number |
Inner Diameter - Supplied 2.480" (62.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 323-50015 | HellermannTyton | 0 | 323-50015-ND | 17,92233 € | Parametric Equivalent |


