Similar

323-50016 | |
|---|---|
DigiKey Part Number | 323-50016-ND |
Manufacturer | |
Manufacturer Product Number | 323-50016 |
Description | HEATSHRINK 4:1 75MMX1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 2.953" (75.01mm) 4 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 2.953" (75.01mm) | |
Inner Diameter - Recovered | 0.866" (22.00mm) | |
Recovered Wall Thickness | 0.118" (3.00mm) | |
Material | ||
Features | Adhesive Lined, Acid Resistant, Corrosion Resistant, Moisture Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 32,27000 € | 64,54 € |
| 4 | 29,67750 € | 118,71 € |
| 6 | 28,26000 € | 169,56 € |
| 10 | 26,56900 € | 265,69 € |
| 14 | 25,71000 € | 359,94 € |
| Unit Price without VAT: | 32,27000 € |
|---|---|
| Unit Price with VAT: | 38,40130 € |


