
323-50010 | |
|---|---|
DigiKey Part Number | 323-50010-ND |
Manufacturer | |
Manufacturer Product Number | 323-50010 |
Description | HEATSHRINK 4:1 12MMX1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.079" (2.01mm) | |
Material | ||
Features | Adhesive Lined, Acid Resistant, Corrosion Resistant, Moisture Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 4,58282 € | 3.299,63 € |
| Unit Price without VAT: | 4,58282 € |
|---|---|
| Unit Price with VAT: | 5,45356 € |

