
322-03010 | |
|---|---|
DigiKey Part Number | 322-03010-ND |
Manufacturer | |
Manufacturer Product Number | 322-03010 |
Description | HEATSHRINK 1.181" X 3.28' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.181" (30.00mm) 4 to 1 Black 3.28' (1.00m) |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.187" (4.80mm) |
Packaging Bulk | Material |
Part Status Obsolete | Features Adhesive Lined |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 130°C |
Length 3.28' (1.00m) | Shrink Temperature 135°C |
Inner Diameter - Supplied 1.181" (30.00mm) | Base Product Number |

