
321-50012 | |
|---|---|
DigiKey Part Number | 321-50012-ND |
Manufacturer | |
Manufacturer Product Number | 321-50012 |
Description | HEATSHRINK 3.5:1 33MMX1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.300" (33.02mm) 3.5 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.126" (3.20mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 3.28' (1.00m) | Base Product Number |
Inner Diameter - Supplied 1.300" (33.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,50200 € | 87,51 € |
| Unit Price without VAT: | 17,50200 € |
|---|---|
| Unit Price with VAT: | 20,82738 € |

