
321-50011 | |
|---|---|
DigiKey Part Number | 321-50011-ND |
Manufacturer | |
Manufacturer Product Number | 321-50011 |
Description | HEATSHRINK 3.5:1 19MMX1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.750" (19.05mm) 3.5 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.106" (2.70mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 3.28' (1.00m) | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,03700 € | 100,37 € |
| Unit Price without VAT: | 10,03700 € |
|---|---|
| Unit Price with VAT: | 11,94403 € |

